Part Details for BMMS00131360220MX2 by Pulse Electronics Corporation
Overview of BMMS00131360220MX2 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMMS00131360220MX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2743
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMMS00131360220MX2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7990 / $1.0800 | Buy Now |
DISTI #
553-BMMS00131360220MX2TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1750 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9454 | Buy Now |
DISTI #
BMMS00131360220MX2
|
Avnet Americas | Inductor Power Molded/Shielded 22uH 20% 100kHz Iron Alloy 5A SMD T/R - Tape and Reel (Alt: BMMS00131360220MX2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7956 / $0.9048 | Buy Now |
DISTI #
673-BMMS131360220MX2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.9100 / $0.9450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.8320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8050 / $0.9470 | Buy Now |
DISTI #
BMMS00131360220MX2
|
Avnet Americas | Inductor Power Molded/Shielded 22uH 20% 100kHz Iron Alloy 5A SMD T/R - Tape and Reel (Alt: BMMS00131360220MX2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7956 / $0.9048 | Buy Now |
DISTI #
000000000006437045
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 500 | 0 |
|
$0.8211 / $0.8432 | Buy Now |