Part Details for BMP-5/5-3.3/4-D48-C by Murata Manufacturing Co Ltd
Overview of BMP-5/5-3.3/4-D48-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMP-5/5-3.3/4-D48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
BMP-5/5-3.3/4-D48-C
|
Avnet Abacus | Module DC-DC 2-OUT 5V/3.3V 4.7A/3.5A 35W 8-Pin Case C-11 (Alt: BMP-5/5-3.3/4-D48-C) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BMP-5/5-3.3/4-D48-C
BMP-5/5-3.3/4-D48-C CAD Models
BMP-5/5-3.3/4-D48-C Part Data Attributes:
|
BMP-5/5-3.3/4-D48-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BMP-5/5-3.3/4-D48-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 23.5W, Hybrid, PACKAGE-10/8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-10/8 | |
Reach Compliance Code | compliant | |
Additional Feature | 3.3 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 77.22 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 14.47 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 23.5 W | |
Trim/Adjustable Output | YES | |
Width | 51.82 mm |