Part Details for BMP-5075R+ by Mini-Circuits
Overview of BMP-5075R+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BMP-5075R+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1311
|
Newark | Impd Mtchd Pad/Bnc/Rohs |Mini-Circuits BMP-5075R+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-BMP-5075R+-ND
|
DigiKey | IMPD MTCHD PAD / BNC / ROHS Min Qty: 1 Lead time: 11 Weeks Container: Box |
24 In Stock |
|
$35.5900 | Buy Now |
DISTI #
139-BMP-5075R
|
Mouser Electronics | RF Adapters - In Series IMPD MTCHD PAD / BNC / RoHS RoHS: Compliant | 16 |
|
$34.8100 / $36.1400 | Buy Now |
Part Details for BMP-5075R+
BMP-5075R+ CAD Models
BMP-5075R+ Part Data Attributes:
|
BMP-5075R+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BMP-5075R+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 2000MHz Max, ROHS COMPLIANT, CASE FF55
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF55 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | BNC-F; BNC-M | |
Attenuation-Nom | 5.7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.98 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.4 |
Alternate Parts for BMP-5075R+
This table gives cross-reference parts and alternative options found for BMP-5075R+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMP-5075R+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMP-5075R | Fixed Attenuator, 0MHz Min, 2000MHz Max, CASE FF55 | Mini-Circuits | BMP-5075R+ vs BMP-5075R |