Part Details for BMP000N by Balluff Inc
Overview of BMP000N by Balluff Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMP000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2608-BMP000N-ND
|
DigiKey | MEASURING RANGE=96 MM, DIMENSION Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$438.5900 | Buy Now |
DISTI #
72074493
|
RS | Sensors, Magnetic Sensor | Balluff BMP000N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$438.5900 | Buy Now |