Part Details for BMP390 by Bosch Sensortec
Overview of BMP390 by Bosch Sensortec
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for BMP390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-BMP390CT-ND
|
DigiKey | SENSOR 18.13PSIA 10LGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31639 In Stock |
|
$1.7513 / $4.1200 | Buy Now |
DISTI #
262-BMP390
|
Mouser Electronics | Board Mount Pressure Sensors High Performance Barometric Pressure Sensor for Altitude Tracking RoHS: Compliant | 9966 |
|
$1.7500 / $3.8300 | Buy Now |
DISTI #
V72:2272_25964527
|
Arrow Electronics | Board Mount Pressure Sensor 300hPa to 1250hPa Barometric 10-Pin LGA Module T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 Container: Cut Strips | Americas - 9308 |
|
$1.7440 / $3.0560 | Buy Now |
|
Future Electronics | Pressure sensor, 300-1250hPa, 2.0*2.0*0.75mm, I2C/SPI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 213Cut Tape/Mini-Reel |
|
$2.3400 / $3.0800 | Buy Now |
|
Future Electronics | Pressure sensor, 300-1250hPa, 2.0*2.0*0.75mm, I2C/SPI RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
DISTI #
80322471
|
Verical | Board Mount Pressure Sensor 300hPa to 1250hPa Barometric 10-Pin LGA Module T/R Min Qty: 4 Package Multiple: 1 Date Code: 2315 | Americas - 9308 |
|
$1.7440 / $3.0560 | Buy Now |
|
ComSIT USA | Piezoresistive Sensor, Barometric, 4.3Psi Min, 18.1Psi Max, 0.36-1.44V, Square, Surface Mount RoHS: Compliant | Europe - 995 |
|
RFQ | |
DISTI #
ICENVI1363
|
Rutronik | P-Sensor SPI I2C SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 191 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.2500 / $2.7500 | Buy Now |
DISTI #
SMC-BMP390
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 10+ | 1500 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 995 |
|
RFQ |
Part Details for BMP390
BMP390 CAD Models
BMP390 Part Data Attributes:
|
BMP390
Bosch Sensortec
Buy Now
Datasheet
|
Compare Parts:
BMP390
Bosch Sensortec
Pressure Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROBERT BOSCH GMBH | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-31 | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/SPI | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 18.1 Psi | |
Pressure Range-Min | 4.3 Psi | |
Pressure Sensing Mode | BAROMETRIC | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |