Part Details for BMPP10-45P by Anderson Power Products
Overview of BMPP10-45P by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMPP10-45P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45H3087
|
Newark | Blindmate Plug Shell, 11.43Mm, Accessory Type:Blindmate Plug, For Use With:Anderson Powerpole 10-45 Series Connectors, Product Range:Powerpole 10-45 Series Rohs Compliant: Yes |Anderson Power Products BMPP10-45P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8800 / $31.7800 | Buy Now |
DISTI #
2243-BMPP10-45P-ND
|
DigiKey | PLUG HSG.-BLINDMATE 2-4P W/HDW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$19.4837 / $24.8600 | Buy Now |
DISTI #
879-BMPP10-45P
|
Mouser Electronics | Heavy Duty Power Connectors BLINDMATE 8P PLUG HARDWARE & PIN RoHS: Compliant | 62 |
|
$19.4800 / $24.8600 | Buy Now |
DISTI #
70280180
|
RS | Connector, Power, Heavy Duty, BLINDMATE 8P PLUG Hardware & Pin | Anderson Power Products BMPP10-45P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$19.1400 / $24.8600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Blind Cover Straight RoHS: Compliant |
82 In Stock |
|
$17.2900 / $27.2500 | Buy Now |
DISTI #
61579111
|
Verical | Connector Accessories Blind Cover Straight Min Qty: 2 Package Multiple: 1 Date Code: 2211 | Americas - 79 |
|
$28.3009 / $34.4937 | Buy Now |
|
Master Electronics | Connector Accessories Blind Cover Straight RoHS: Compliant |
82 In Stock |
|
$17.2900 / $27.2500 | Buy Now |