Part Details for BMR4641002001C by Flex Ltd
Overview of BMR4641002001C by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4641002001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4641002/001C
|
Avnet Americas | Module 1-OUT 0.6V to 3.3V 40A 132W 20-Pin SMD T/R - Tape and Reel (Alt: BMR4641002/001C) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 24 Weeks, 0 Days Container: Reel | 130 |
|
RFQ | |
DISTI #
BMR4641002/001C
|
Avnet Americas | Module 1-OUT 0.6V to 3.3V 40A 132W 20-Pin SMD T/R - Tape and Reel (Alt: BMR4641002/001C) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 24 Weeks, 0 Days Container: Reel | 130 |
|
RFQ |