Part Details for BMR480 0116/005 by Flex Ltd
Overview of BMR480 0116/005 by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0116LD | Coilcraft Inc | General Purpose Inductor, 5.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for BMR480 0116/005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4800116/005
|
Avnet Americas | DCDC Qbrick 1300W 12V 108A PMbus 7 pin digital connector - Trays (Alt: BMR4800116/005) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 75 |
|
RFQ |