Part Details for BMV-350ADA100MF55G by United Chemi-Con Inc
Overview of BMV-350ADA100MF55G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BMV-350ADA100MF55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-BMV-350ADA100MF5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10UF 35V RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 1686 |
|
RFQ | ||
|
Quest Components | 1348 |
|
$0.4056 / $1.0140 | Buy Now |
Part Details for BMV-350ADA100MF55G
BMV-350ADA100MF55G CAD Models
BMV-350ADA100MF55G Part Data Attributes
|
BMV-350ADA100MF55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
BMV-350ADA100MF55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 21 mA | |
Series | MV-BP | |
Size Code | 2826 | |
Width | 6.6 mm |