Part Details for BMXDDI1602 by Schneider Electric
Overview of BMXDDI1602 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMXDDI1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5341
|
Newark | Digital I/O Module, 16 I/P, 24Vdc, No. Of Digital Inputs:16, No. Of Digital Outputs:-, Product Range:Modicon X80 Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric BMXDDI1602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$476.1800 / $501.2500 | Buy Now |
DISTI #
70378993
|
RS | 16 Digital Inputs Module 24 VDC, Sink | Schneider Electric BMXDDI1602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$442.4600 / $491.6200 | Buy Now |
Part Details for BMXDDI1602
BMXDDI1602 CAD Models
BMXDDI1602 Part Data Attributes:
|
BMXDDI1602
Schneider Electric
Buy Now
|
Compare Parts:
BMXDDI1602
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |