Part Details for BMXFCW303 by Schneider Electric
Overview of BMXFCW303 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMXFCW303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2391
|
Newark | Cordset, 40Pos Conn-2 X Flying Leads, 3M, Current Rating:-, Product Range:- Rohs Compliant: Yes |Schneider Electric BMXFCW303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$81.8800 / $118.3300 | Buy Now |
DISTI #
70363593
|
RS | Electric Cord Set For Use With Modicon M340 | Schneider Electric BMXFCW303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$128.7000 / $147.9300 | RFQ |
Part Details for BMXFCW303
BMXFCW303 CAD Models
BMXFCW303 Part Data Attributes
|
BMXFCW303
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
BMXFCW303
Schneider Electric
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schneider Electric | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | WIRE | |
Total Number of Contacts | 40 |