Part Details for BN154K0333K by Kyocera AVX Components
Overview of BN154K0333K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BN154K0333K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BN154K0333K
|
Sensible Micro Corporation | Cap Poly Film .033Uf 630V RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 72003 Container: Bulk | 29 |
|
RFQ |
Part Details for BN154K0333K
BN154K0333K CAD Models
BN154K0333K Part Data Attributes
|
BN154K0333K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN154K0333K
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7020 | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE(V): 220 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tole. Values On Request | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.6 mm | |
JESD-609 Code | e3 | |
Length | 17.7 mm | |
Manufacturer Series | BN15 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | BN15(K) | |
Size Code | 7020 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.2 mm |