Part Details for BN1U-20W by IDEC Corporation
Overview of BN1U-20W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BN1U-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3648
|
Newark | Spring-Up Terminal Block Rohs Compliant: Yes |Idec BN1U-20W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.7500 | Buy Now |
DISTI #
1885-1804-ND
|
DigiKey | SPRING-UP TERMINAL BLOCK Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
55 In Stock |
|
$0.7750 / $1.0600 | Buy Now |
DISTI #
199-BN1U20W
|
Mouser Electronics | Barrier Terminal Blocks Spring-up terminal block | 8 |
|
$0.7860 / $1.5000 | Buy Now |
DISTI #
70174463
|
RS | Fuse Trm Blk BN Series 600V 660V 15 A 21 A 22 A Crimp Screw Down Term | IDEC Corporation BN1U-20W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000005005311
|
Sager | Barrier Terminal Blocks Spring-up terminal block Min Qty: 1 | 0 |
|
$0.9386 / $1.1200 | Buy Now |