Part Details for BNC-TMP-05(53) by Hirose Electric Co Ltd
Overview of BNC-TMP-05(53) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC-TMP-05(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7339
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) BNC-TMP-05(53) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6700 / $56.3700 | Buy Now |
DISTI #
BNC-TMP-05(53)-ND
|
DigiKey | CONN RF COAX TERMINATOR PLUG Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$39.6880 | Buy Now |
DISTI #
BNC-TMP-05(53)
|
Avnet Americas | Connector RF BNC Plug 0Hz to 3GHz 50Ohm Straight Cable Mount Gold - Bag (Alt: BNC-TMP-05(53)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$38.5000 / $44.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$37.5700 | Buy Now |
DISTI #
HIRBNC-TMP-05(53)
|
Heilind Electronics | 353-0094-4-53 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.2000 / $67.7500 | Buy Now |
DISTI #
BNC-TMP-05(53)
|
Avnet Americas | Connector RF BNC Plug 0Hz to 3GHz 50Ohm Straight Cable Mount Gold - Bag (Alt: BNC-TMP-05(53)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$38.5000 / $44.6600 | Buy Now |
DISTI #
BNC-TMP-05(53)
|
Avnet Americas | Connector RF BNC Plug 0Hz to 3GHz 50Ohm Straight Cable Mount Gold - Bag (Alt: BNC-TMP-05(53)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$38.5000 / $44.6600 | Buy Now |
DISTI #
000000000005531512
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$33.3000 / $40.9000 | Buy Now |