Part Details for BNS03YH (ALTERNATE: BNS 819-B03-R08-40-12-S80L) by Balluff Inc
Overview of BNS03YH (ALTERNATE: BNS 819-B03-R08-40-12-S80L) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNS03YH (ALTERNATE: BNS 819-B03-R08-40-12-S80L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70805007
|
RS | Switch, Mechanical, Style 40, Snap contact, 3 Position, Spacing (T) 8mm | Balluff BNS03YH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$602.3800 / $649.4400 | RFQ |