Part Details for BNS03Z5 (ALTERNATE: BNS 819-B02-L12-72-10-FD) by Balluff Inc
Overview of BNS03Z5 (ALTERNATE: BNS 819-B02-L12-72-10-FD) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNS03Z5 (ALTERNATE: BNS 819-B02-L12-72-10-FD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70805008
|
RS | Switch, Mechanical, Style 72, Snap contact, 2 Position, Spacing (T) 12mm | Balluff BNS03Z5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$620.9300 / $669.4400 | RFQ |