-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8912
|
Newark | Power Line Filter, Emi, 10A, 50V, Th, Capacitance:-, Voltage Rating:50V, Filter Type:Emi, Current Rating:10A, Filter Terminals:Through Hole, Inductance Min:-, Leakage Current Max:-, Product Range:Emifil Bnx Series, Svhc:No Svhc Rohs Compliant: Yes |Murata BNX002-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$4.9100 / $7.7400 | Buy Now |
DISTI #
490-18606-ND
|
DigiKey | FILTER EMI SUPPRESSION BLOCK Min Qty: 1 Lead time: 19 Weeks Container: Box |
3266 In Stock |
|
$4.5392 / $8.0300 | Buy Now |
DISTI #
BNX002-11
|
Avnet Americas | Block Type EMI Filter 40dB 10A 50VDC PC Pin Through Hole 4-Pin Box - Boxed Product (Development Kits) (Alt: BNX002-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$6.1478 | Buy Now |
DISTI #
81-BNX002-11
|
Mouser Electronics | EMI Filter Circuits 40 DB 50V 10A RoHS: Compliant | 5977 |
|
$4.5400 / $8.0300 | Buy Now |
|
Future Electronics | EMI Filter Circuits 12.5mm 50V 10A 100Mohm EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 400Bulk |
|
$4.3300 / $4.6500 | Buy Now |
|
Future Electronics | EMI Filter Circuits 12.5mm 50V 10A 100Mohm EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 6Bulk |
|
$4.3300 / $5.0400 | Buy Now |
DISTI #
77356247
|
Verical | EMI Filter LC-Circuit 10A 50VDC PC Pins Thru-Hole Box Min Qty: 19 Package Multiple: 1 | Americas - 6860 |
|
$2.5600 / $4.2698 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 50V, 10A | 140 |
|
$3.5393 / $8.1675 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 50V, 10A | 3800 |
|
$3.6885 / $7.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BNX002-11
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNX002-11
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | DATA LINE FILTER | |
Height | 12.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BOX | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 11 mm |