Part Details for BP/MAX-30ID by Eaton Bussmann
Overview of BP/MAX-30ID by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP/MAX-30ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T4131
|
Newark | Max 30Amp Easyid Fuse - 1 Per Card |Eaton Bussmann BP/MAX-30ID Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $12.5900 | Buy Now |
DISTI #
BP/MAX-30ID-ND
|
DigiKey | FUSE AUTO 30A 32VDC BLADE MINI Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1320 | Buy Now |
DISTI #
000000000003491427
|
Sager | Automotive Fuses MAX 30AMP easyID FUSE - 1 PER CARD | 0 |
|
Buy Now |