Part Details for BP/MDL-3 by Eaton Bussmann
Overview of BP/MDL-3 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP/MDL-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5802
|
Newark | Buss Small Dimension Fuse/Cooper Bussmann |Eaton Bussmann BP/MDL-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $10.9800 | Buy Now |
DISTI #
BP/MDL-3-ND
|
DigiKey | FUSE GLASS 3A 250VAC 3AB 3AG Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
Bussmann BP/MDL-3
|
PEI Genesis | Cartridge Fuses | 37 |
|
Buy Now |