Part Details for BP/S-12 by Eaton Bussmann
Overview of BP/S-12 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for BP/S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1945
|
Newark | Fustat Dual Element Plug |Eaton Bussmann BP/S-12 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2400 / $45.7800 | Buy Now |
DISTI #
BP/S-12-ND
|
DigiKey | FUSE EDISON PLUG 12A 125VAC Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6500 | Buy Now |
DISTI #
000000000002491249
|
Sager | Specialty Fuses FUSTAT DUAL ELEMENT PLUG Min Qty: 5 | 0 |
|
$26.2500 / $30.0000 | Buy Now |