-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP1101-9RKG-ND
|
DigiKey | DC/DC CONVERTER 3.3V 46W Min Qty: 24 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,201.9000 | Buy Now |
DISTI #
784-BP1101-9RKG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY RoHS: Compliant | 0 |
|
$1,287.6800 | Order Now |
DISTI #
73659188
|
RS | DC-DC Converter, Singal Output, 3.3Vout 92W, P Series | Bel Power Solutions BP1101-9RKG RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,223.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,077.3500 / $3,162.0000 | Buy Now |
DISTI #
000000000006358684
|
Sager | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY Min Qty: 10 | 0 |
|
$1,133.3300 / $1,338.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BP1101-9RKG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
BP1101-9RKG
Bel Power Solutions
DC/DC CONVERTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 164 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.79 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.11 s | |
Width | 111 mm |