Part Details for BP1120A by Essentra Components
Overview of BP1120A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP1120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BP1120A
|
Mouser Electronics | Conduit Fittings & Accessories 1.319 DIA BARREL PLUG:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.6640 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6760 | Buy Now |
|
Onlinecomponents.com | Push-In Plug - 1.319 in) - 0.472 in) - LDPE - Natural RoHS: Compliant | 0 |
|
$0.6630 / $0.8610 | Buy Now |