Part Details for BP11DCRK500 by TOKO Inc
Overview of BP11DCRK500 by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BP11DCRK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC RESONATOR, 0.5 MHz | 10 |
|
Buy Now | |
|
Quest Components | CERAMIC RESONATOR, 0.5 MHz (Also Known As: ##BP11DCRK500) | 10 |
|
Buy Now |
Part Details for BP11DCRK500
BP11DCRK500 CAD Models
BP11DCRK500 Part Data Attributes:
|
BP11DCRK500
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
BP11DCRK500
TOKO Inc
Ceramic Resonator, 0.5MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.5 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.7XB3.4XH5.3 (mm) | |
Surface Mount | NO |