Part Details for BP202-NFG28H by Visual Communications Company
Overview of BP202-NFG28H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP202-NFG28H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP202-NFG28H-ND
|
DigiKey | LED LAMP T-1 3/4 BI-PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$8.5635 / $15.5800 | Buy Now |
DISTI #
593-BP202-NFG28H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 SUBMINI GREEN 28V LED LAMP RoHS: Compliant | 0 |
|
$9.0600 / $15.5700 | Order Now |
DISTI #
74752929
|
RS | LED Lamp T-1 3/4 Bi-Pin | VCC (Visual Communications Company) BP202-NFG28H RoHS: Compliant Min Qty: 3 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$10.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$9.4900 | Buy Now |
Part Details for BP202-NFG28H
BP202-NFG28H CAD Models
BP202-NFG28H Part Data Attributes:
|
BP202-NFG28H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
BP202-NFG28H
Visual Communications Company
Single Color LED, Green, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 780.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 75 deg |
Alternate Parts for BP202-NFG28H
This table gives cross-reference parts and alternative options found for BP202-NFG28H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP202-NFG28H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BP202C-NFG28H | Single Color LED, Green, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | BP202-NFG28H vs BP202C-NFG28H |