-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BP35C5CT-ND
|
DigiKey | RF TXRX MODULE WI-SUN FAN SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1134 In Stock |
|
$30.3575 / $30.3600 | Buy Now |
DISTI #
755-BP35C5
|
Mouser Electronics | Sub-GHz Modules Wi-SUN SubGHz Module with 32-bit MCU RoHS: Compliant | 736 |
|
$30.3500 / $30.3600 | Buy Now |
|
Future Electronics | RF Modules Wi-SUN SubGHz Module with 32-bit MCU RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$28.5800 | Buy Now |
DISTI #
63488243
|
Verical | RF Transceiver GFSK 3.3V 30-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$65.1818 / $77.0000 | Buy Now |
DISTI #
54685759
|
Verical | RF Transceiver GFSK 3.3V 30-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$67.5000 | Buy Now |
DISTI #
62186148
|
Verical | RF Transceiver GFSK 3.3V 30-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$68.0669 / $77.0000 | Buy Now |
DISTI #
60174451
|
Verical | RF Transceiver GFSK 3.3V 30-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$68.0669 / $77.0000 | Buy Now |
DISTI #
53198903
|
Verical | RF Transceiver GFSK 3.3V 30-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$77.0000 | Buy Now |
|
Quest Components | 88 |
|
$82.9483 / $107.0300 | Buy Now | |
DISTI #
BP35C5
|
TTI | Sub-GHz Modules Wi-SUN SubGHz Module with 32-bit MCU RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$30.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BP35C5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP35C5
ROHM Semiconductor
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 255 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | 40 |