Part Details for BP5068A24 by ROHM Semiconductor
Overview of BP5068A24 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP5068A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51747129
|
Verical | AC/DC CONVERTER AC100V INPUT, -100V -24V/600MA OUTPUT RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1001 | Americas - 85 |
|
$7.2370 / $7.8614 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Quest Components | 68 |
|
$8.4767 / $13.7460 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2010 Date Code: 2010 | 85 |
|
$4.5820 / $6.8320 | Buy Now |
Part Details for BP5068A24
BP5068A24 CAD Models
BP5068A24 Part Data Attributes:
|
BP5068A24
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5068A24
ROHM Semiconductor
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , SIP7/12,.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | -162 V | |
Input Voltage-Min | -120 V | |
Input Voltage-Nom | -141 V | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | -26 V | |
Output Voltage-Min | -22 V | |
Output Voltage-Nom | -24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/12,.15 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 14.4 W | |
Trim/Adjustable Output | NO |