Part Details for BPA-1504 by BUD Industries Inc
Overview of BPA-1504 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPA-1504-ND
|
DigiKey | PLATE ALUMINUM BOTTOM 4" X 5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5000 | Buy Now |
DISTI #
563-BPA-1504
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 4.0 x 5.0" RoHS: Compliant | 12 |
|
$5.1900 / $6.4200 | Buy Now |
DISTI #
70147973
|
RS | Bottom Plate, Chassis, AC-430, AC-431, AC-1405, Aluminum, 3.875x4.875 | Bud Industries BPA-1504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2200 / $6.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 119 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
DISTI #
000000000002172501
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 4.0 x 5.0 Min Qty: 15 | 119 |
|
$4.2500 / $6.8000 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 119 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |