Part Details for BPA-1505 by BUD Industries Inc
Overview of BPA-1505 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3940
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-420, Ac-431, Ac-1405 Aluminum Chassis, External Depth - Metric:98.3Mm, External Width - Metric:149.1Mm, Product Range:- Rohs Compliant: Yes |Bud Industries BPA-1505 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$5.1300 / $6.0800 | Buy Now |
DISTI #
377-1035-ND
|
DigiKey | CHASS BOT PLATE ALUM 4 X 6 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
41 In Stock |
|
$4.9375 / $6.4500 | Buy Now |
DISTI #
563-BPA-1505
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 4.0 x 6.0" RoHS: Compliant | 5 |
|
$4.9300 / $6.3700 | Buy Now |
DISTI #
70148364
|
RS | Bottom Plate, Chassis, AC-430, AC-431, AC-1405, Aluminum, 0.040 in., 0.187 in. | Bud Industries BPA-1505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$5.1600 / $6.4500 | Buy Now |
|
Future Electronics | BOTTOM PLATE, ALUM 4.0 X 6.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.5400 / $5.7800 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
1 In Stock 64 Factory Stock |
|
$5.0600 / $7.9500 | Buy Now |
DISTI #
000000000002172502
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 4.0 x 6.0 Min Qty: 13 | 64 |
|
$5.0000 / $7.9000 | Buy Now |
DISTI #
1383259
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$5.2180 / $6.7665 | Buy Now |
DISTI #
1383259
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 35 |
|
$5.4198 / $7.1057 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
1 In Stock 64 Factory Stock |
|
$5.0600 / $7.9500 | Buy Now |