Part Details for BPA-1507 by BUD Industries Inc
Overview of BPA-1507 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4467
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-1407 Aluminum Chassis, External Depth - Metric:111Mm, External Width - Metric:199.9Mm, External Height - Metric:1.98Mm Rohs Compliant: Yes |Bud Industries BPA-1507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$6.7600 / $8.7400 | Buy Now |
DISTI #
BPA-1507-ND
|
DigiKey | PLATE ALUMINUM BOTTOM 4.5" X 8" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$6.5000 / $8.4000 | Buy Now |
DISTI #
563-BPA-1507
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 4.5 x 8.0" RoHS: Compliant | 7 |
|
$6.5000 / $8.4000 | Buy Now |
DISTI #
71270639
|
RS | Rack, Accessory, Chassis, Bottom Plate, Aluminum, Fits 4.5Wx8.0L | Bud Industries BPA-1507 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2700 / $9.7500 | RFQ |
|
Future Electronics | BOTTOM PLATE, ALUM 4.5 X 8.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.2800 / $7.6500 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 76 Factory Stock |
|
$6.9100 / $9.1500 | Buy Now |
DISTI #
000000000002172503
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 4.5 x 8.0 Min Qty: 10 | 76 |
|
$6.5000 / $10.4000 | Buy Now |
DISTI #
1383444
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.2911 | Buy Now |
DISTI #
1383444
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Each | 0 |
|
$9.6033 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 76 Factory Stock |
|
$6.9100 / $9.1500 | Buy Now |