Part Details for BPA-1513 by BUD Industries Inc
Overview of BPA-1513 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4468
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-1413 Aluminum Chassis, External Depth - Metric:147.6Mm, External Width - Metric:198.4Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$7.2800 / $9.3500 | Buy Now |
DISTI #
377-1036-ND
|
DigiKey | CHASS BOT PLATE ALUM 6 X 8 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$7.0000 / $9.0000 | Buy Now |
DISTI #
563-BPA-1513
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 6.0 x 8.0" RoHS: Compliant | 4 |
|
$7.0000 / $8.9900 | Buy Now |
DISTI #
70148365
|
RS | Plate, Bottom, AC-1413, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$7.3400 / $9.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
59 In Stock 37 Factory Stock |
|
$7.1700 / $9.2500 | Buy Now |
DISTI #
000000000000012408
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 6.0 x 8.0 Min Qty: 10 | 37 |
|
$6.9500 / $11.2000 | Buy Now |
DISTI #
1383445
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$7.3976 / $9.4452 | Buy Now |
DISTI #
1383445
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 9 |
|
$7.4814 / $10.0215 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
59 In Stock 37 Factory Stock |
|
$7.1700 / $9.2500 | Buy Now |