Part Details for BPA-1514 by BUD Industries Inc
Overview of BPA-1514 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4469
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-1414 Aluminum Chassis, External Depth - Metric:147.6Mm, External Width - Metric:350.8Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1514 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$8.7700 / $12.3000 | Buy Now |
DISTI #
BPA-1514-ND
|
DigiKey | PLATE ALUMINUM BOTTOM 6" X 14" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$8.4375 / $10.9000 | Buy Now |
DISTI #
563-BPA-1514
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 6.0 x 14.0" RoHS: Compliant | 5 |
|
$8.4300 / $11.8300 | Buy Now |
DISTI #
71270640
|
RS | Rack, Accessory, Chassis, Bottom Plate, Aluminum, Fits 6.0Wx14.0L | Bud Industries BPA-1514 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 / $11.2000 | RFQ |
|
Future Electronics | BOTTOM PLATE, ALUM 6.0 X 14.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.4500 / $9.9300 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 24 Factory Stock |
|
$8.9800 / $11.8800 | Buy Now |
DISTI #
000000000002172504
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 6.0 x 14.0 Min Qty: 10 | 24 |
|
$8.5000 / $13.5000 | Buy Now |
DISTI #
1383446
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.9168 / $11.4927 | Buy Now |
DISTI #
1383446
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Each | 0 |
|
$9.3910 / $12.9001 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 24 Factory Stock |
|
$8.9800 / $11.8800 | Buy Now |