Part Details for BPA-1515 by BUD Industries Inc
Overview of BPA-1515 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3941
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-433 Aluminum Chassis, External Depth - Metric:147.6Mm, External Width - Metric:427Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1515 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$12.5200 / $14.3900 | Buy Now |
DISTI #
BPA-1515-ND
|
DigiKey | PLATE ALUMINUM BOTTOM 6" X 17" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8000 | Buy Now |
DISTI #
563-BPA-1515
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 6.0 x 17.0" RoHS: Compliant | 1 |
|
$11.8100 / $13.8400 | Buy Now |
DISTI #
71270641
|
RS | Rack, Accessory, Chassis, Bottom Plate, Aluminum, Fits 6.0Wx17.0L | Bud Industries BPA-1515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0900 / $14.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.6000 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
2 In Stock 34 Factory Stock |
|
$10.1800 / $14.4400 | Buy Now |
DISTI #
000000000002172505
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 6.0 x 17.0 Min Qty: 7 | 34 |
|
$10.0000 / $15.9000 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
2 In Stock 34 Factory Stock |
|
$10.1800 / $14.4400 | Buy Now |