Part Details for BPA-1516 by BUD Industries Inc
Overview of BPA-1516 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3942
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-411 Aluminum Chassis, External Depth - Metric:173Mm, External Width - Metric:376.2Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1516 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$9.1600 / $11.8600 | Buy Now |
DISTI #
377-2067-ND
|
DigiKey | PLATE ALUMINUM BOTTOM 7" X 15" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$8.8125 / $11.4000 | Buy Now |
DISTI #
563-BPA-1516
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 15.0" RoHS: Compliant | 4 |
|
$8.8100 / $11.4000 | Buy Now |
DISTI #
70148366
|
RS | Plate, Bottom, AC-411, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1300 / $13.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.4000 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 22 Factory Stock |
|
$9.3700 / $12.4100 | Buy Now |
DISTI #
000000000002172506
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 15.0 Min Qty: 10 | 22 |
|
$8.9000 / $14.1000 | Buy Now |
DISTI #
1383261
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.5920 / $12.6082 | Buy Now |
DISTI #
1383261
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Each | 0 |
|
$10.1858 / $13.1809 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 22 Factory Stock |
|
$9.3700 / $12.4100 | Buy Now |