Part Details for BPA-1518 by BUD Industries Inc
Overview of BPA-1518 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4471
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-1418 Aluminum Chassis, External Depth - Metric:198.4Mm, External Width - Metric:249.2Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1518 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$8.8400 / $11.4300 | Buy Now |
DISTI #
377-1037-ND
|
DigiKey | CHASS BOT PLATE ALUM 8 X 10 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31 In Stock |
|
$8.5000 / $11.0000 | Buy Now |
DISTI #
563-BPA-1518
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 8.0 x 10.0" RoHS: Compliant | 2 |
|
$8.5000 / $10.9900 | Buy Now |
DISTI #
70148367
|
RS | Plate, Bottom, AC-1418, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$8.4600 / $10.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.0700 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 0 |
|
$8.7100 / $11.2300 | Buy Now |
DISTI #
000000000000012409
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 8.0 x 10.0 Min Qty: 10 | 0 |
|
$8.5000 / $13.6000 | Buy Now |
DISTI #
1383448
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$8.9828 / $11.5441 | Buy Now |
DISTI #
1383448
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 4 |
|
$9.3535 / $12.1134 | Buy Now |