Part Details for BPA-1519 by BUD Industries Inc
Overview of BPA-1519 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4472
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-424, Ac-1419 Aluminum Chassis, External Depth - Metric:198.4Mm, External Width - Metric:300Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1519 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$10.7800 / $13.9400 | Buy Now |
DISTI #
377-1038-ND
|
DigiKey | CHASS BOT PLATE ALUM 8 X 12 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
52 In Stock |
|
$10.3750 / $13.4000 | Buy Now |
DISTI #
563-BPA-1519
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 8.0 x 12.0" RoHS: Compliant | 5 |
|
$10.3700 / $13.3900 | Buy Now |
DISTI #
70148368
|
RS | Plate, Bottom, AC-424, AC-1419, Aluminum, 0.040 in., 0.187 in., 0.781 in. | Bud Industries BPA-1519 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.3900 / $13.4000 | Buy Now |
|
Future Electronics | BOTTOM PLATE, ALUM 8.0 X 12.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.6300 / $12.2100 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
4 In Stock 5 Factory Stock |
|
$10.6300 / $15.0800 | Buy Now |
DISTI #
000000000000012410
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 8.0 x 12.0 Min Qty: 7 | 5 |
|
$10.4000 / $16.6000 | Buy Now |
DISTI #
1383451
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$10.9643 / $13.8705 | Buy Now |
DISTI #
1383451
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 7 |
|
$11.2853 / $14.7732 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
4 In Stock 5 Factory Stock |
|
$10.6300 / $15.0800 | Buy Now |