Part Details for BPA-1520 by BUD Industries Inc
Overview of BPA-1520 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1426
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-412 Aluminum Chassis, External Depth - Metric:198.4Mm, External Width - Metric:427Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$12.8600 / $16.6400 | Buy Now |
DISTI #
377-1039-ND
|
DigiKey | CHASS BOT PLATE ALUM 8 X 17 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$12.3750 / $16.0000 | Buy Now |
DISTI #
563-BPA-1520
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 8.0 x 17.0" RoHS: Compliant | 2 |
|
$12.3700 / $15.9300 | Buy Now |
DISTI #
70148369
|
RS | Plate, Bottom, AC-412, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$12.3200 / $16.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.2000 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
1 In Stock 27 Factory Stock |
|
$12.8400 / $18.3800 | Buy Now |
DISTI #
000000000002172508
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 8.0 x 17.0 Min Qty: 6 | 27 |
|
$12.4500 / $19.8000 | Buy Now |
DISTI #
1849591
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.6028 | Buy Now |
DISTI #
1849591
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Each | 0 |
|
$14.1489 / $18.2824 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
1 In Stock 27 Factory Stock |
|
$12.8400 / $18.3800 | Buy Now |