Part Details for BPA-1523 by BUD Industries Inc
Overview of BPA-1523 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3943
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-413 Aluminum Chassis, External Depth - Metric:249.2Mm, External Width - Metric:300Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1523 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$10.7800 / $13.3700 | Buy Now |
DISTI #
377-1040-ND
|
DigiKey | CHASS BOT PLATE ALUM 10 X 12 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
29 In Stock |
|
$10.3750 / $13.4000 | Buy Now |
DISTI #
563-BPA-1523
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 10.0 x 12.0" RoHS: Compliant | 5 |
|
$10.3700 / $12.8600 | Buy Now |
DISTI #
70148370
|
RS | Plate, Bottom, AC-413, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$10.9300 / $12.8600 | Buy Now |
|
Future Electronics | BOTTOM PLATE, ALUM 10.0 X 12.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.6300 / $12.2100 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
8 In Stock 7 Factory Stock |
|
$10.9000 / $16.1800 | Buy Now |
DISTI #
000000000000012411
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 10.0 x 12.0 Min Qty: 7 | 7 |
|
$10.4000 / $16.6000 | Buy Now |
DISTI #
1383262
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$10.9643 / $13.3421 | Buy Now |
DISTI #
1383262
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 14 |
|
$11.1518 / $14.0365 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
8 In Stock 7 Factory Stock |
|
$10.9000 / $16.1800 | Buy Now |