Part Details for BPA-1524 by BUD Industries Inc
Overview of BPA-1524 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1430
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-414 Aluminum Chassis, External Depth - Metric:249.2Mm, External Width - Metric:350.8Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1524 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$10.7800 / $13.9300 | Buy Now |
DISTI #
377-1041-ND
|
DigiKey | CHASS BOT PLATE ALUM 10 X 14 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
65 In Stock |
|
$10.3750 / $13.4000 | Buy Now |
DISTI #
563-BPA-1524
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 10.0 x 14.0" RoHS: Compliant | 2 |
|
$10.3700 / $13.1000 | Buy Now |
DISTI #
70148371
|
RS | Plate, Bottom, AC-414, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1524 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.3800 / $13.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.0700 | Buy Now |
|
Onlinecomponents.com | Chassis Bottom Plates RoHS: Compliant |
4 In Stock 3 Factory Stock |
|
$10.6300 / $15.0800 | Buy Now |
DISTI #
000000000002172510
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 10.0 x 14.0 Min Qty: 7 | 3 |
|
$10.4000 / $16.6000 | Buy Now |
DISTI #
1849621
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$10.9643 / $14.0614 | Buy Now |
DISTI #
1849621
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 1 |
|
$11.5507 / $14.9249 | Buy Now |
|
Master Electronics | Chassis Bottom Plates RoHS: Compliant |
4 In Stock 3 Factory Stock |
|
$10.6300 / $15.0800 | Buy Now |