Part Details for BPA-1527 by BUD Industries Inc
Overview of BPA-1527 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3944
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-1424 Aluminum Chassis, External Depth - Metric:300Mm, External Width - Metric:300Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1527 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$11.7600 / $15.1800 | Buy Now |
DISTI #
377-1958-ND
|
DigiKey | PLATE ALUMINUM BOTTOM 12" X 12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
29 In Stock |
|
$11.3125 / $14.6000 | Buy Now |
DISTI #
563-BPA-1527
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 12.0 x 12.0" RoHS: Compliant | 2 |
|
$11.3100 / $14.6000 | Buy Now |
DISTI #
70329423
|
RS | Aluminum Chassis, Bottom Plate, 11.812 x 11.812, AC Series | Bud Industries BPA-1527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.0700 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 4 Factory Stock |
|
$11.5900 / $16.4400 | Buy Now |
DISTI #
000000000000012413
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 12.0 x 12.0 Min Qty: 6 | 4 |
|
$11.3000 / $18.1000 | Buy Now |
DISTI #
1383263
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$11.9551 / $15.3236 | Buy Now |
DISTI #
1383263
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 33 |
|
$12.5996 / $16.2518 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 4 Factory Stock |
|
$11.5900 / $16.4400 | Buy Now |