Part Details for BPA-1528 by BUD Industries Inc
Overview of BPA-1528 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4474
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-418 Aluminum Chassis, External Depth - Metric:300Mm, External Width - Metric:427Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1528 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$15.4600 / $20.0700 | Buy Now |
DISTI #
377-1042-ND
|
DigiKey | CHASS BOT PLATE ALUM 12 X 17 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$14.8750 / $19.3000 | Buy Now |
DISTI #
563-BPA-1528
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 12.0 x 17.0" RoHS: Compliant | 3 |
|
$14.8700 / $19.3000 | Buy Now |
DISTI #
70148372
|
RS | Plate, Bottom, AC-418, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$15.1600 / $19.6900 | Buy Now |
|
Future Electronics | BOTTOM PLATE, ALUM 12.0 X 17.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.6700 / $17.5000 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
4 In Stock 8 Factory Stock |
|
$15.4300 / $20.0900 | Buy Now |
DISTI #
000000000000012414
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 12.0 x 17.0 Min Qty: 5 | 8 |
|
$14.9500 / $23.8000 | Buy Now |
DISTI #
1383453
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$15.7126 / $20.2554 | Buy Now |
DISTI #
1383453
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 4 |
|
$16.7447 / $21.7491 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
4 In Stock 8 Factory Stock |
|
$15.4300 / $20.0900 | Buy Now |