Part Details for BPA-1529 by BUD Industries Inc
Overview of BPA-1529 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4475
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-1427 Aluminum Chassis, External Depth - Metric:350.8Mm, External Width - Metric:427Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1529 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$16.3800 / $22.1700 | Buy Now |
DISTI #
377-1043-ND
|
DigiKey | CHASS BOT PLATE ALUM 14 X 17 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$15.7500 / $20.4000 | Buy Now |
DISTI #
563-BPA-1529
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 14.0 x 17.0" RoHS: Compliant | 11 |
|
$15.7500 / $21.3200 | Buy Now |
DISTI #
70148373
|
RS | Plate, Bottom, AC-1427, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1529 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3300 / $23.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.8000 | Buy Now |
|
Onlinecomponents.com | Chassis Bottom Plates RoHS: Compliant | 15 Factory Stock |
|
$16.7500 / $22.1800 | Buy Now |
DISTI #
000000000002172511
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 14.0 x 17.0 Min Qty: 5 | 15 |
|
$15.8000 / $25.2000 | Buy Now |
|
Master Electronics | Chassis Bottom Plates RoHS: Compliant | 15 Factory Stock |
|
$16.7500 / $22.1800 | Buy Now |