Part Details for BPA-1531 by BUD Industries Inc
Overview of BPA-1531 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3945
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-1430, Ac-1431 Aluminum Chassis, External Depth - Metric:427Mm, External Width - Metric:427Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1531 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$24.9600 / $32.0000 | Buy Now |
DISTI #
377-1045-ND
|
DigiKey | CHASS BOT PLATE ALUM 17 X 17 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$24.0000 / $31.1000 | Buy Now |
DISTI #
563-BPA-1531
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 17.0 x 17.0" RoHS: Compliant | 1 |
|
$23.4100 / $29.4200 | Buy Now |
DISTI #
70148375
|
RS | Plate, Bottom, AC-1430, AC-1431, Aluminum, 0.040 in., 0.187 in., 0.781 in. | Bud Industries BPA-1531 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$24.1700 / $31.3900 | Buy Now |
|
Future Electronics | BOTTOM PLATE, ALUM 17.0 X 17.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$26.8800 / $28.2300 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Chassis Enclosure RoHS: Compliant |
4 In Stock 12 Factory Stock |
|
$24.9000 / $32.4100 | Buy Now |
DISTI #
000000000000012415
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 17.0 x 17.0 Min Qty: 3 | 12 |
|
$24.0500 / $38.4000 | Buy Now |
DISTI #
1383264
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$25.3486 / $31.9243 | Buy Now |
DISTI #
1383264
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 9 |
|
$27.0442 / $34.2729 | Buy Now |
|
Master Electronics | Natural Aluminum Chassis Enclosure RoHS: Compliant |
4 In Stock 12 Factory Stock |
|
$24.9000 / $32.4100 | Buy Now |