Part Details for BPA-1589 by BUD Industries Inc
Overview of BPA-1589 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3946
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-402, Ac-429 Aluminum Chassis, External Depth - Metric:122.2Mm, External Width - Metric:173Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1589 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$6.4300 / $8.3200 | Buy Now |
DISTI #
377-1046-ND
|
DigiKey | CHASS BOT PLATE ALUM 5 X 7 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
58 In Stock |
|
$6.1875 / $8.0000 | Buy Now |
DISTI #
563-BPA-1589
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 5.0 x 7.0" RoHS: Compliant | 3 |
|
$6.1800 / $8.0000 | Buy Now |
DISTI #
70148385
|
RS | Plate, Bottom, AC-402, AC-429, Aluminum, 0.040 in., 0.187 in., 0.781 in., 2 Oz. | Bud Industries BPA-1589 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4000 / $8.0000 | RFQ |
|
Future Electronics | BOTTOM PLATE, ALUM 5.0 X 7.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.9300 / $7.2800 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate, Aluminum RoHS: Compliant | 126 Factory Stock |
|
$6.2100 / $9.0600 | Buy Now |
DISTI #
000000000000012416
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 5.0 x 7.0 Min Qty: 11 | 126 |
|
$6.2000 / $9.9000 | Buy Now |
DISTI #
1383265
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$6.5390 / $7.7059 | Buy Now |
DISTI #
1383265
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 37 |
|
$6.6295 / $8.4399 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate, Aluminum RoHS: Compliant | 126 Factory Stock |
|
$6.2100 / $9.0600 | Buy Now |