Part Details for BPA-1590 by BUD Industries Inc
Overview of BPA-1590 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3947
|
Newark | Chassis Bottom Plate, 9.375In, Aluminium, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-401, Ac-403, Ac-421 Aluminum Chassis, External Depth - Metric:123.7Mm, External Width - Metric:238Mm Rohs Compliant: Yes |Bud Industries BPA-1590 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$8.0600 / $10.3900 | Buy Now |
DISTI #
377-1047-ND
|
DigiKey | CHASS BOT PLATE ALUM 5 X 9.5 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30 In Stock |
|
$7.7500 / $10.0000 | Buy Now |
DISTI #
563-BPA-1590
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 5.0 x 9.5" RoHS: Compliant | 0 |
|
$7.7500 / $9.9900 | Order Now |
DISTI #
70148386
|
RS | Plate, Bottom, AC-401, AC-403, AC-421, Aluminum, 0.040 in., 0.187 in., Natural | Bud Industries BPA-1590 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$7.9900 / $9.9900 | Buy Now |
|
Future Electronics | BOTTOM PLATE, ALUM 5.0 X 9.5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.6900 / $9.1200 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 40 Factory Stock |
|
$7.9400 / $10.2400 | Buy Now |
DISTI #
000000000002172513
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 5.0 x 9.5 Min Qty: 10 | 40 |
|
$7.8000 / $12.4000 | Buy Now |
DISTI #
1383266
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE, 9.375IN, ALUMINIUM RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$8.1902 / $10.4946 | Buy Now |
DISTI #
1383266
|
Farnell | CHASSIS BOTTOM PLATE, 9.375IN, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 20 |
|
$8.7199 / $11.2600 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 40 Factory Stock |
|
$7.9400 / $10.2400 | Buy Now |