Part Details for BPA-1591 by BUD Industries Inc
Overview of BPA-1591 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F862
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-404 Aluminum Chassis, External Depth - Metric:122.2Mm, External Width - Metric:249.2Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1591 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$6.8200 / $8.8400 | Buy Now |
DISTI #
377-1048-ND
|
DigiKey | CHASS BOT PLATE ALUM 5 X 10 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$6.5625 / $8.5000 | Buy Now |
DISTI #
563-BPA-1591
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 5.0 x 10.0" RoHS: Compliant | 5 |
|
$6.5600 / $8.5000 | Buy Now |
DISTI #
70148387
|
RS | Plate, Bottom, AC-404, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1591 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7500 / $9.2100 | RFQ |
|
Future Electronics | BOTTOM PLATE, ALUM 5.0 X 10.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.3500 / $7.7200 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 46 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |
DISTI #
000000000000012417
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 5.0 x 10.0 Min Qty: 10 | 46 |
|
$6.5500 / $10.5000 | Buy Now |
DISTI #
1807778
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$6.9353 / $8.9241 | Buy Now |
DISTI #
1807778
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 3 |
|
$7.0682 / $9.3910 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 46 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |