Part Details for BPA-1592 by BUD Industries Inc
Overview of BPA-1592 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4477
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-405 Aluminum Chassis, External Depth - Metric:173Mm, External Width - Metric:173Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1592 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$6.4300 / $8.3200 | Buy Now |
DISTI #
377-1049-ND
|
DigiKey | CHASS BOT PLATE ALUM 7 X 7 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$6.1875 / $8.0000 | Buy Now |
DISTI #
563-BPA-1592
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 7.0" RoHS: Compliant | 9 |
|
$6.1800 / $8.0000 | Buy Now |
DISTI #
70148388
|
RS | Plate, Bottom, AC-405, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1592 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$6.4000 / $8.0000 | Buy Now |
|
Future Electronics | BOTTOM PLATE, ALUM 7.0 X 7.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.9300 / $7.2800 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
4 In Stock 97 Factory Stock |
|
$6.5400 / $13.4000 | Buy Now |
DISTI #
000000000000012418
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 7.0 Min Qty: 11 | 97 |
|
$6.6000 / $8.2500 | Buy Now |
DISTI #
1383456
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7371 / $8.8507 | Buy Now |
DISTI #
1383456
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Each | 0 |
|
$7.0807 / $9.1412 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
4 In Stock 97 Factory Stock |
|
$6.5400 / $13.4000 | Buy Now |