Part Details for BPA-1593 by BUD Industries Inc
Overview of BPA-1593 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F864
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-406 Aluminum Chassis, External Depth - Metric:173Mm, External Width - Metric:223.8Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1593 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$8.4400 / $10.9200 | Buy Now |
DISTI #
377-1050-ND
|
DigiKey | CHASS BOT PLATE ALUM 7 X 9 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31 In Stock |
|
$8.1250 / $10.5000 | Buy Now |
DISTI #
563-BPA-1593
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 9.0" RoHS: Compliant | 14 |
|
$8.1200 / $10.5000 | Buy Now |
DISTI #
70148389
|
RS | Plate, Bottom, AC-406, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1593 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 25 |
|
$8.9300 / $10.5000 | Buy Now |
|
Future Electronics | BOTTOM PLATE, ALUM 7.0 X 9.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.1100 / $9.5600 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
37 In Stock 99 Factory Stock |
|
$7.9100 / $12.9400 | Buy Now |
DISTI #
000000000000012419
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 9.0 Min Qty: 10 | 99 |
|
$8.1500 / $13.0000 | Buy Now |
DISTI #
1807791
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$8.5865 / $10.3479 | Buy Now |
DISTI #
1807791
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 6 |
|
$9.0413 / $10.9769 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
37 In Stock 99 Factory Stock |
|
$7.9100 / $12.9400 | Buy Now |