Part Details for BPA-1594 by BUD Industries Inc
Overview of BPA-1594 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4478
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-407 Aluminum Chassis, External Depth - Metric:173Mm, External Width - Metric:274.6Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1594 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$9.7400 / $12.4800 | Buy Now |
DISTI #
377-1051-ND
|
DigiKey | CHASS BOT PLATE ALUM 7 X 11 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$9.3750 / $12.0000 | Buy Now |
DISTI #
563-BPA-1594
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 11.0" RoHS: Compliant | 4 |
|
$9.3700 / $11.7300 | Buy Now |
DISTI #
70148390
|
RS | Plate, Bottom, AC-407, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1594 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0600 | RFQ |
|
Future Electronics | BOTTOM PLATE, ALUM 7.0 X 11.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.5000 / $11.0300 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant |
6 In Stock 214 Factory Stock |
|
$9.6000 / $12.3900 | Buy Now |
DISTI #
000000000000012420
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 11.0 Min Qty: 7 | 214 |
|
$9.4000 / $15.0000 | Buy Now |
DISTI #
1383457
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$9.9075 / $12.5936 | Buy Now |
DISTI #
1383457
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 6 |
|
$9.9904 / $13.2498 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant |
6 In Stock 214 Factory Stock |
|
$9.6000 / $12.3900 | Buy Now |