Part Details for BPA-1595 by BUD Industries Inc
Overview of BPA-1595 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4479
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-408 Aluminum Chassis, External Depth - Metric:173Mm, External Width - Metric:300Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1595 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$10.0000 / $12.9500 | Buy Now |
DISTI #
377-1052-ND
|
DigiKey | CHASS BOT PLATE ALUM 7 X 12 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
33 In Stock |
|
$9.6250 / $12.5000 | Buy Now |
DISTI #
563-BPA-1595
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 12.0" RoHS: Compliant | 5 |
|
$9.6200 / $12.2100 | Buy Now |
DISTI #
70148391
|
RS | Plate, Bottom, AC-408, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1595 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5900 / $12.4500 | RFQ |
|
Future Electronics | BOTTOM PLATE, ALUM 7.0 X 12.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.7900 / $11.3200 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 65 Factory Stock |
|
$9.8600 / $12.7200 | Buy Now |
DISTI #
000000000002172514
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 12.0 Min Qty: 7 | 65 |
|
$9.6500 / $15.4000 | Buy Now |
DISTI #
1383458
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$10.1717 / $13.1220 | Buy Now |
DISTI #
1383458
|
Farnell | CHASSIS BOTTOM PLATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 52 |
|
$10.7022 / $13.9116 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 65 Factory Stock |
|
$9.8600 / $12.7200 | Buy Now |