Part Details for BPA-1596 by BUD Industries Inc
Overview of BPA-1596 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4480
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-409 Aluminum Chassis, External Depth - Metric:173Mm, External Width - Metric:325.4Mm, External Height - Metric:3.81Mm Rohs Compliant: Yes |Bud Industries BPA-1596 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$8.3800 / $10.8200 | Buy Now |
DISTI #
BPA-1596-ND
|
DigiKey | PLATE ALUMINUM BOTTOM 7" X 13" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$8.0625 / $10.4000 | Buy Now |
DISTI #
563-BPA-1596
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 13.0" RoHS: Compliant | 1 |
|
$8.0600 / $10.4000 | Buy Now |
DISTI #
70148392
|
RS | Plate, Bottom, AC-409, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural | Bud Industries BPA-1596 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$8.1700 / $10.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 22 Factory Stock |
|
$8.2600 / $10.6500 | Buy Now |
DISTI #
000000000002172515
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 7.0 x 13.0 Min Qty: 10 | 22 |
|
$8.1500 / $12.9000 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 22 Factory Stock |
|
$8.2600 / $10.6500 | Buy Now |